


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | 插件,32.5x27.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 64Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 350mW | |
| Length | 32.5mm | |
| Operate Time | 18ms | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 15ms | |
| Contact Resistance | 75mΩ | |
| Contact Rating | 35A@250VAC、40A@250VAC、40A@30VDC | |
| Width | 27.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T9VV1K15-12S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | 插件,32.5x27.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 64Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 350mW | |
| Length | 32.5mm | |
| Operate Time | 18ms | |
| Switching Current(Max) | 40A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 15ms | |
| Contact Resistance | 75mΩ | |
| Contact Rating | 35A@250VAC、40A@250VAC、40A@30VDC | |
| Width | 27.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T9VV1K15-12S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T9VV1K15-12S datasheets or manufacturer documentation.
Datasheet: T9VV1K15-12S Datasheet (PDF)
The T9VV1K15-12S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.