
* Images are for reference only
T9GV1L14-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9GV1L14-5
- JLCPCB Part #
- C5793309
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 15ms 22ms 28Ω 30A 480V@AC 5V 900mW AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.4061
10+
$4.7144
30+
$4.3027
100+
$3.8877
500+
$3.6947
1000+
$3.6094
Related Products