T9GS2L14-110
Extended
* Images are for reference only

T9GS2L14-110

Attributes
Value
Manufacturer
MFR.Part #
T9GS2L14-110
JLCPCB Part #
C5793302
Package
Plugin
Description
-40℃~+105℃ 1 Set Normally Closed: 1B (SPST-NC) 110V 15ms 20A 22ms 480V@AC AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-40℃~+105℃
Operate Time15ms
Switching Current(Max)20A
Coil Voltage110V
Contact MaterialAgSnO2
Release Time22ms
Switching Voltage(Max)480V@AC
Contact Form1 Set Normally Closed: 1B (SPST-NC)