


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | 3.8kΩ | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 1.7W | |
| Operate Time | 25ms | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 240V | |
| Release Time | 25ms | |
| Contact Rating | 30A@277VAC、40A@277VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T92S7A12-240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -55℃~+65℃ | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Resistance | 3.8kΩ | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 1.7W | |
| Operate Time | 25ms | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 240V | |
| Release Time | 25ms | |
| Contact Rating | 30A@277VAC、40A@277VAC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T92S7A12-240. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The T92S7A12-240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.