
* Images are for reference only
T4140L12051-000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T4140L12051-000
- JLCPCB Part #
- C7464102
- Package
- Plugin
- Description
- -40℃~+85℃ 16A 4P 63V Copper alloy IP67 M12 Male Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5564
10+
$11.3438
30+
$11.2005
100+
$11.0588
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products