
SMV3W560KJT
- Manufacturer
- MFR.Part #
- SMV3W560KJT
- JLCPCB Part #
- C7364599
- Package
- SMD,7.3x13.5mm
- Description
- -65℃~+200℃ 3W 560kΩ Metal Film Resistor ±200ppm/℃ ±5% SMD,7.3x13.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | SMD,7.3x13.5mm | |
| Resistance | 560kΩ | |
| Operating Temperature | -65℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
SMV3W560KJT
Extended- Manufacturer
- MFR.Part #
- SMV3W560KJT
- JLCPCB Part #
- C7364599
- Package
- SMD,7.3x13.5mm
- Description
- -65℃~+200℃ 3W 560kΩ Metal Film Resistor ±200ppm/℃ ±5% SMD,7.3x13.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMV3W560KJT
Extended- Manufacturer
- MFR.Part #
- SMV3W560KJT
- JLCPCB Part #
- C7364599
- Package
- SMD,7.3x13.5mm
- Description
- -65℃~+200℃ 3W 560kΩ Metal Film Resistor ±200ppm/℃ ±5% SMD,7.3x13.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMV3W560KJT Specifications
SMV3W560KJT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | SMD,7.3x13.5mm | |
| Resistance | 560kΩ | |
| Operating Temperature | -65℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMV3W560KJT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMV3W560KJT Documents
SMV3W560KJT datasheets or manufacturer documentation.
Datasheet: SMV3W560KJT Datasheet (PDF)
SMV3W560KJT Schematic Symbol & PCB Footprint
The SMV3W560KJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.