
SMA-A0102BTNL560R
- Manufacturer
- MFR.Part #
- SMA-A0102BTNL560R
- JLCPCB Part #
- C2084721
- Package
- 0102
- Description
- -55℃~+155℃ 200V 300mW 560Ω Metal Film Resistor ±0.1% ±15ppm/℃ 0102 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 0102 | |
| Resistance | 560Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 300mW | |
| Type | Metal Film Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |

* Images are for reference only
SMA-A0102BTNL560R
Extended- Manufacturer
- MFR.Part #
- SMA-A0102BTNL560R
- JLCPCB Part #
- C2084721
- Package
- 0102
- Description
- -55℃~+155℃ 200V 300mW 560Ω Metal Film Resistor ±0.1% ±15ppm/℃ 0102 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMA-A0102BTNL560R
Extended- Manufacturer
- MFR.Part #
- SMA-A0102BTNL560R
- JLCPCB Part #
- C2084721
- Package
- 0102
- Description
- -55℃~+155℃ 200V 300mW 560Ω Metal Film Resistor ±0.1% ±15ppm/℃ 0102 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMA-A0102BTNL560R Specifications
SMA-A0102BTNL560R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 0102 | |
| Resistance | 560Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 300mW | |
| Type | Metal Film Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA-A0102BTNL560R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMA-A0102BTNL560R Documents
SMA-A0102BTNL560R datasheets or manufacturer documentation.
Datasheet: SMA-A0102BTNL560R Datasheet (PDF)
SMA-A0102BTNL560R Schematic Symbol & PCB Footprint
The SMA-A0102BTNL560R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.