CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SAJ405XHL0N30SDTLRQ
SAJ405XHL0N30SDTLRQ
Extended
* Images are for reference only

SAJ405XHL0N30SDTLRQ

Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
SAJ405XHL0N30SDTLRQ
JLCPCB Part #
C5746707
Package
Plugin
Description
-40℃~+85℃ 30V PC Pin SPDT Side Rotation, Adjustable Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-40℃~+85℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (DC)30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SAJ405XHL0N30SDTLRQ
SAJ405XHL0N30SDTLRQ

* Images are for reference only

SAJ405XHL0N30SDTLRQ

Extended
Manufacturer

TE Connectivity

MFR.Part #
SAJ405XHL0N30SDTLRQ
JLCPCB Part #
C5746707
Package
Plugin
Description
-40℃~+85℃ 30V PC Pin SPDT Side Rotation, Adjustable Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAJ405XHL0N30SDTLRQ

* Images are for reference only

SAJ405XHL0N30SDTLRQ

Extended
Manufacturer

TE Connectivity

MFR.Part #
SAJ405XHL0N30SDTLRQ
JLCPCB Part #
C5746707
Package
Plugin
Description
-40℃~+85℃ 30V PC Pin SPDT Side Rotation, Adjustable Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAJ405XHL0N30SDTLRQ Specifications

SAJ405XHL0N30SDTLRQ technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-40℃~+85℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (DC)30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAJ405XHL0N30SDTLRQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SAJ405XHL0N30SDTLRQ Documents

SAJ405XHL0N30SDTLRQ datasheets or manufacturer documentation.

Datasheet: SAJ405XHL0N30SDTLRQ Datasheet (PDF)

SAJ405XHL0N30SDTLRQ Schematic Symbol & PCB Footprint

The SAJ405XHL0N30SDTLRQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.