
* Images are for reference only
SAJ13XXHL0N88SNOPTQ
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SAJ13XXHL0N88SNOPTQ
- JLCPCB Part #
- C6215077
- Package
- Plugin
- Description
- -25℃~+75℃ 125V PC Pin SPST-NO Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5630
200+
$0.2252
500+
$0.2172
1000+
$0.2140
Related Products