
* Images are for reference only
RLP73M3AR033JTE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RLP73M3AR033JTE
- JLCPCB Part #
- C3986804
- Package
- 2512
- Description
- -55℃~+155℃ 2W 33mΩ Thick Film Resistor ±400ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
200+
$0.0814
500+
$0.0786
1000+
$0.0772
Related Products