
* Images are for reference only
RA73F1J280RBTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RA73F1J280RBTD
- JLCPCB Part #
- C3969159
- Package
- 0603
- Description
- +25ppm/℃ -55℃~+155℃ 280Ω 500mW Thin Film Resistor ±0.1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3770
200+
$0.1459
500+
$0.1408
1000+
$0.1383