
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,18.7x30.1mm | |
| Operating Temperature | -55℃~+75℃ | |
| Length | 30.1mm | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 30V@DC、120V@AC | |
| Width | 18.7mm | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R10-E1Z4-V700 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,18.7x30.1mm | |
| Operating Temperature | -55℃~+75℃ | |
| Length | 30.1mm | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 30V@DC、120V@AC | |
| Width | 18.7mm | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R10-E1Z4-V700. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R10-E1Z4-V700 datasheets or manufacturer documentation.
Datasheet: R10-E1Z4-V700 Datasheet (PDF)
The R10-E1Z4-V700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.