
PT570060
- Manufacturer
- MFR.Part #
- PT570060
- JLCPCB Part #
- C6365363
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10ms 15ms 22.5mm 240V@AC 28mm 29mm 4 Form C: 4C (4PDT-CO) 60V 6A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 28mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 6A | |
| Contact Material | AgNi | |
| Coil Voltage | 60V | |
| Release Time | 10ms | |
| Height | 29mm | |
| Switching Voltage(Max) | 240V@AC | |
| Width | 22.5mm | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |

* Images are for reference only
PT570060
Extended- Manufacturer
- MFR.Part #
- PT570060
- JLCPCB Part #
- C6365363
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10ms 15ms 22.5mm 240V@AC 28mm 29mm 4 Form C: 4C (4PDT-CO) 60V 6A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT570060
Extended- Manufacturer
- MFR.Part #
- PT570060
- JLCPCB Part #
- C6365363
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10ms 15ms 22.5mm 240V@AC 28mm 29mm 4 Form C: 4C (4PDT-CO) 60V 6A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT570060 Specifications
PT570060 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 28mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 6A | |
| Contact Material | AgNi | |
| Coil Voltage | 60V | |
| Release Time | 10ms | |
| Height | 29mm | |
| Switching Voltage(Max) | 240V@AC | |
| Width | 22.5mm | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT570060. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT570060 Documents
PT570060 datasheets or manufacturer documentation.
Datasheet: PT570060 Datasheet (PDF)
PT570060 Schematic Symbol & PCB Footprint
The PT570060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.