OMIT-SH-124LM,300
Extended
* Images are for reference only

OMIT-SH-124LM,300

Attributes
Value
Manufacturer
MFR.Part #
OMIT-SH-124LM,300
JLCPCB Part #
C6943615
Package
Plugin
Description
-30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 20ms 24V 30V@DC、240V@AC 8ms AgSnO2 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-30℃~+70℃
Operate Time20ms
Switching Current(Max)10A
Contact MaterialAgSnO2
Coil Voltage24V
Release Time8ms
Switching Voltage(Max)30V@DC、240V@AC
Contact Form1 Set Normally Open: 1A (SPST NO)