
* Images are for reference only
NC6-P107-07
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- NC6-P107-07
- JLCPCB Part #
- C5686199
- Package
- Plugin
- Description
- -40℃~+105℃ 1 10mm 20A 300V 7 Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2144
200+
$2.8787
500+
$2.7837
1000+
$2.7354