
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | 0℃~+55℃ | |
| Response time | 3ms | |
| Standby Current | 5uA | |
| Voltage - Supply | 5V | |
| Features | Dielectric isolation measurement、On-chip self-diagnosis、Integrated ADC and digital interface、Standby mode、On-chip temperature output | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS121-00000U-100PG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | 0℃~+55℃ | |
| Response time | 3ms | |
| Standby Current | 5uA | |
| Voltage - Supply | 5V | |
| Features | Dielectric isolation measurement、On-chip self-diagnosis、Integrated ADC and digital interface、Standby mode、On-chip temperature output | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS121-00000U-100PG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS121-00000U-100PG datasheets or manufacturer documentation.
Datasheet: MS121-00000U-100PG Datasheet (PDF)
The MS121-00000U-100PG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.