
M323M-00000P-017BG
- Manufacturer
- MFR.Part #
- M323M-00000P-017BG
- JLCPCB Part #
- C3259194
- Package
- -
- Description
- -40℃~+125℃ 1.7Mpa 4.75V~5.25V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Pressure range | 1.7Mpa | |
| Module | Yes |

* Images are for reference only
M323M-00000P-017BG
Extended- Manufacturer
- MFR.Part #
- M323M-00000P-017BG
- JLCPCB Part #
- C3259194
- Package
- -
- Description
- -40℃~+125℃ 1.7Mpa 4.75V~5.25V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M323M-00000P-017BG
Extended- Manufacturer
- MFR.Part #
- M323M-00000P-017BG
- JLCPCB Part #
- C3259194
- Package
- -
- Description
- -40℃~+125℃ 1.7Mpa 4.75V~5.25V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M323M-00000P-017BG Specifications
M323M-00000P-017BG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Pressure range | 1.7Mpa | |
| Module | Yes |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M323M-00000P-017BG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M323M-00000P-017BG Documents
M323M-00000P-017BG datasheets or manufacturer documentation.
Datasheet: M323M-00000P-017BG Datasheet (PDF)
M323M-00000P-017BG Schematic Symbol & PCB Footprint
The M323M-00000P-017BG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.