
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -45℃~+55℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 472Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 1.25W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgCdO | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Contact Rating | 10A@240VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KUP-11A5K-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -45℃~+55℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 472Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 1.25W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Contact Material | AgCdO | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Contact Rating | 10A@240VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KUP-11A5K-24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KUP-11A5K-24 datasheets or manufacturer documentation.
Datasheet: KUP-11A5K-24 Datasheet (PDF)
The KUP-11A5K-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.