
KRPA-5AY-120
- Manufacturer
- MFR.Part #
- KRPA-5AY-120
- JLCPCB Part #
- C6579857
- Package
- SOCKETABLE
- Description
- -45℃~+55℃ 120V 240V@AC 5A One set changeover: 1C (SPDT - changeover) Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -45℃~+55℃ | |
| Length | 35.7mm | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver | |
| Coil Voltage | 120V | |
| Height | 50.8mm | |
| Switching Voltage(Max) | 240V@AC | |
| Width | 35.7mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
KRPA-5AY-120
Extended- Manufacturer
- MFR.Part #
- KRPA-5AY-120
- JLCPCB Part #
- C6579857
- Package
- SOCKETABLE
- Description
- -45℃~+55℃ 120V 240V@AC 5A One set changeover: 1C (SPDT - changeover) Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KRPA-5AY-120
Extended- Manufacturer
- MFR.Part #
- KRPA-5AY-120
- JLCPCB Part #
- C6579857
- Package
- SOCKETABLE
- Description
- -45℃~+55℃ 120V 240V@AC 5A One set changeover: 1C (SPDT - changeover) Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KRPA-5AY-120 Specifications
KRPA-5AY-120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -45℃~+55℃ | |
| Length | 35.7mm | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver | |
| Coil Voltage | 120V | |
| Height | 50.8mm | |
| Switching Voltage(Max) | 240V@AC | |
| Width | 35.7mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KRPA-5AY-120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KRPA-5AY-120 Documents
KRPA-5AY-120 datasheets or manufacturer documentation.
Datasheet: KRPA-5AY-120 Datasheet (PDF)
KRPA-5AY-120 Schematic Symbol & PCB Footprint
The KRPA-5AY-120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.