
KRPA-14AG-240
- Manufacturer
- MFR.Part #
- KRPA-14AG-240
- JLCPCB Part #
- C6213340
- Package
- SOCKETABLE
- Description
- -45℃~+55℃ 10A 240V 240V@AC 3 Form C: 3C (3P2T-CO) AgCdO SOCKETABLE Power Relays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -45℃~+55℃ | |
| Length | 35.7mm | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 240V | |
| Contact Material | AgCdO | |
| Height | 50.8mm | |
| Switching Voltage(Max) | 240V@AC | |
| Width | 35.7mm | |
| Contact Form | 3 Form C: 3C (3P2T-CO) |

* Images are for reference only
KRPA-14AG-240
Extended- Manufacturer
- MFR.Part #
- KRPA-14AG-240
- JLCPCB Part #
- C6213340
- Package
- SOCKETABLE
- Description
- -45℃~+55℃ 10A 240V 240V@AC 3 Form C: 3C (3P2T-CO) AgCdO SOCKETABLE Power Relays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KRPA-14AG-240
Extended- Manufacturer
- MFR.Part #
- KRPA-14AG-240
- JLCPCB Part #
- C6213340
- Package
- SOCKETABLE
- Description
- -45℃~+55℃ 10A 240V 240V@AC 3 Form C: 3C (3P2T-CO) AgCdO SOCKETABLE Power Relays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KRPA-14AG-240 Specifications
KRPA-14AG-240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -45℃~+55℃ | |
| Length | 35.7mm | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 240V | |
| Contact Material | AgCdO | |
| Height | 50.8mm | |
| Switching Voltage(Max) | 240V@AC | |
| Width | 35.7mm | |
| Contact Form | 3 Form C: 3C (3P2T-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KRPA-14AG-240. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KRPA-14AG-240 Documents
KRPA-14AG-240 datasheets or manufacturer documentation.
Datasheet: KRPA-14AG-240 Datasheet (PDF)
KRPA-14AG-240 Schematic Symbol & PCB Footprint
The KRPA-14AG-240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.