
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -45℃~+70℃ | |
| Switching Voltage(Max) | 120V@AC | |
| Coil Resistance | 3.9kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 13ms | |
| Switching Current(Max) | 15A | |
| Contact Material | AgCdO | |
| Coil Voltage | 120V | |
| Release Time | 10ms | |
| Contact Rating | 15A@120VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K10P-11A55-120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -45℃~+70℃ | |
| Switching Voltage(Max) | 120V@AC | |
| Coil Resistance | 3.9kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 13ms | |
| Switching Current(Max) | 15A | |
| Contact Material | AgCdO | |
| Coil Voltage | 120V | |
| Release Time | 10ms | |
| Contact Rating | 15A@120VAC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K10P-11A55-120. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K10P-11A55-120 datasheets or manufacturer documentation.
Datasheet: K10P-11A55-120 Datasheet (PDF)
The K10P-11A55-120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.