
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | J-Lead | |
| Circuit | SPST-NC | |
| Voltage Rating (DC) | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JJCHLUJ100NCNMRTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | J-Lead | |
| Circuit | SPST-NC | |
| Voltage Rating (DC) | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JJCHLUJ100NCNMRTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JJCHLUJ100NCNMRTR datasheets or manufacturer documentation.
Datasheet: JJCHLUJ100NCNMRTR Datasheet (PDF)
The JJCHLUJ100NCNMRTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.