
* Images are for reference only
IM42GR
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- IM42GR
- JLCPCB Part #
- C35032424
- Package
- SMD,10x6mm
- Description
- -40℃~+85℃ 100mW 203Ω 220V@DC、250V@AC 2A 4.5V 8 PdRu+Gold plating Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,10x6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.4208
10+
$8.2536
30+
$8.1411
100+
$8.0303
Related Products