
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 500V | |
| Number of Pins | 10P | |
| Current Rating | 16A | |
| Wire Gauge - AWG | 14~20 | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HE-010-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 500V | |
| Number of Pins | 10P | |
| Current Rating | 16A | |
| Wire Gauge - AWG | 14~20 | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE-010-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HE-010-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.