
H869R8BZA
- Manufacturer
- MFR.Part #
- H869R8BZA
- JLCPCB Part #
- C3567645
- Package
- Plugin
- Description
- -55℃~+155℃ 250mW 69.8Ω Metal Film Resistor ±0.1% ±100ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 69.8Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
H869R8BZA
Extended- Manufacturer
- MFR.Part #
- H869R8BZA
- JLCPCB Part #
- C3567645
- Package
- Plugin
- Description
- -55℃~+155℃ 250mW 69.8Ω Metal Film Resistor ±0.1% ±100ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
H869R8BZA
Extended- Manufacturer
- MFR.Part #
- H869R8BZA
- JLCPCB Part #
- C3567645
- Package
- Plugin
- Description
- -55℃~+155℃ 250mW 69.8Ω Metal Film Resistor ±0.1% ±100ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H869R8BZA Specifications
H869R8BZA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 69.8Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H869R8BZA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H869R8BZA Documents
H869R8BZA datasheets or manufacturer documentation.
Datasheet: H869R8BZA Datasheet (PDF)
H869R8BZA Schematic Symbol & PCB Footprint
The H869R8BZA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.