
H830KDCA
- Manufacturer
- MFR.Part #
- H830KDCA
- JLCPCB Part #
- C1405226
- Package
- Plugin
- Description
- 250mW 30kΩ Metal Film Resistor ±0.5% ±50ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 30kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
H830KDCA
Extended- Manufacturer
- MFR.Part #
- H830KDCA
- JLCPCB Part #
- C1405226
- Package
- Plugin
- Description
- 250mW 30kΩ Metal Film Resistor ±0.5% ±50ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
H830KDCA
Extended- Manufacturer
- MFR.Part #
- H830KDCA
- JLCPCB Part #
- C1405226
- Package
- Plugin
- Description
- 250mW 30kΩ Metal Film Resistor ±0.5% ±50ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H830KDCA Specifications
H830KDCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 30kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H830KDCA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H830KDCA Documents
H830KDCA datasheets or manufacturer documentation.
Datasheet: H830KDCA Datasheet (PDF)
H830KDCA Schematic Symbol & PCB Footprint
The H830KDCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.