
* Images are for reference only
FSMRACD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- FSMRACD
- JLCPCB Part #
- C5707788
- Package
- Plugin
- Description
- -35℃~+85℃ 100,000 cycles 1N 24V 5.99mm 5.99mm 50mA PC Pin Right Angle Round Button SPST-NO Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.3752
10+
$0.3688
30+
$0.3640
100+
$0.3591