
* Images are for reference only
DBA6927C1-FTNCM
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- DBA6927C1-FTNCM
- JLCPCB Part #
- C6539327
- Package
- -
- Description
- -35℃~+70℃ 0.5dBi、2.2dBi 2.5 3W 50Ω 700MHz、2.6GHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7456
200+
$3.4905
500+
$3.3730
1000+
$3.3150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products