
* Images are for reference only
ANT-418-SP
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- ANT-418-SP
- JLCPCB Part #
- C5692980
- Package
- -
- Description
- -40℃~+130℃ -6.4dBi 1.9 433MHz 50Ω 8MHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products