This website requires JavaScript.
no-image

* Images are for reference only

9-146258-0-06

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-146258-0-06
JLCPCB Part #
C5928416
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 12P 2 2.29mm 2.29mm 2.54mm 2.54mm 3A 5.84mm Black Copper alloy Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0299
10+ $1.7324
33+ $1.5474
99+ $1.3576
495+ $1.2707
1001+ $1.2337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons