
9-1419111-3
- Manufacturer
- MFR.Part #
- 9-1419111-3
- JLCPCB Part #
- C590363
- Package
- Plugin
- Description
- 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 29mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 240V@AC | |
| Contact Rating | 6A@250VAC | |
| Coil Resistance | 777Ω | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Coil Rated Power | 741mW |

* Images are for reference only
9-1419111-3
Extended- Manufacturer
- MFR.Part #
- 9-1419111-3
- JLCPCB Part #
- C590363
- Package
- Plugin
- Description
- 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
9-1419111-3
Extended- Manufacturer
- MFR.Part #
- 9-1419111-3
- JLCPCB Part #
- C590363
- Package
- Plugin
- Description
- 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9-1419111-3 Specifications
9-1419111-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 29mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 240V@AC | |
| Contact Rating | 6A@250VAC | |
| Coil Resistance | 777Ω | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Coil Rated Power | 741mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9-1419111-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9-1419111-3 Schematic Symbol & PCB Footprint
The 9-1419111-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.