
* Images are for reference only
969973-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 969973-8
- JLCPCB Part #
- C590870
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 16P 2 2.54mm 2x8P 3A 6.2mm Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8504
10+
$6.6800
30+
$6.5674
100+
$6.4549
Related Products