
* Images are for reference only
966709-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 966709-3
- JLCPCB Part #
- C3325783
- Package
- SMD,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 2.79mm 5.8mm 5A 6P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8943
200+
$0.3459
500+
$0.3346
1000+
$0.3282