
* Images are for reference only
963898-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 963898-2
- JLCPCB Part #
- C5144027
- Package
- -
- Description
- -40℃~+130℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0852
500+
$1.0449
Related Products