
* Images are for reference only
963357-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 963357-2
- JLCPCB Part #
- C5340575
- Package
- Plugin,P=5.6mm
- Description
- 18P 2 2x9P 5.51mm 5mm 9 Black Copper-zinc alloy Silver Through Hole Plugin,P=5.6mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$4.9882
10+
$4.2972
36+
$3.8874
108+
$3.4712
504+
$3.2799
1008+
$3.1948
Related Products