


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 3 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 137mm | |
| Color | Black | |
| Number of Pins | 55P | |
| Pitch | 5mm | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 35mm | |
| Plastic Material | PA66 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
963063-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Rows | 3 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 137mm | |
| Color | Black | |
| Number of Pins | 55P | |
| Pitch | 5mm | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 35mm | |
| Plastic Material | PA66 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 963063-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

963063-1 datasheets or manufacturer documentation.
Datasheet: 963063-1 Datasheet (PDF)
The 963063-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.