
* Images are for reference only
953381-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 953381-1
- JLCPCB Part #
- C532746
- Package
- -
- Description
- -40℃~+100℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.2155
50+
$0.1753
150+
$0.1582
500+
$0.1366
2500+
$0.1271
5000+
$0.1213
Related Products