
* Images are for reference only
936363-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936363-1
- JLCPCB Part #
- C572848
- Package
- -
- Description
- -40℃~+105℃ 10P 12V 2 Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0095
10+
$0.8211
30+
$0.7278
100+
$0.6344
500+
$0.5780
1000+
$0.5491
Related Products