
* Images are for reference only
936098-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936098-2
- JLCPCB Part #
- C532349
- Package
- -
- Description
- -40℃~+80℃ Automotive Connector Terminal - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 230
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.3220
10+
$0.3156
30+
$0.3108
100+
$0.3059
Related Products