
* Images are for reference only
926882-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926882-3
- JLCPCB Part #
- C305822
- Package
- -
- Description
- 14~20 3.3mm 600V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0457
100+
$0.0449
300+
$0.0444
1000+
$0.0440
Related Products