
* Images are for reference only
926176-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926176-1
- JLCPCB Part #
- C17627020
- Package
- -
- Description
- -55℃~+105℃ Black PA66 UL94V-2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1427
200+
$0.0570
500+
$0.0551
1000+
$0.0541
Related Products