
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 5.75W | |
| Length | 50.8mm | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver | |
| Coil Voltage | 24V | |
| Height | 38.1mm | |
| Contact Rating | 12.5A@480VAC、15A@250VAC、15A@125VAC | |
| Width | 33.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9100-233Q999 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 5.75W | |
| Length | 50.8mm | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver | |
| Coil Voltage | 24V | |
| Height | 38.1mm | |
| Contact Rating | 12.5A@480VAC、15A@250VAC、15A@125VAC | |
| Width | 33.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9100-233Q999. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 9100-233Q999 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.