
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+140℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Orange | |
| Pitch | 6mm | |
| Row Spacing | 8.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8-2232264-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+140℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Orange | |
| Pitch | 6mm | |
| Row Spacing | 8.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8-2232264-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8-2232264-5 datasheets or manufacturer documentation.
Datasheet: 8-2232264-5 Datasheet (PDF)
The 8-2232264-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.