This website requires JavaScript.
no-image

* Images are for reference only

8-2176073-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
8-2176073-0
JLCPCB Part #
C4248310
Package
0201
Description
-55℃~+155℃ 3.57kΩ 31.25mW Thin Film Resistor ±0.5% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 90

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0999
200+ $0.0387
500+ $0.0374
1000+ $0.0366
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons