


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,28x22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 192Ω | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Length | 28mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 29mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 6A@250VAC | |
| Width | 22.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8-1419111-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,28x22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 192Ω | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Length | 28mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 29mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 6A@250VAC | |
| Width | 22.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8-1419111-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 8-1419111-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.