
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | 4 Form A + 2 Form B: 4A + 2B (4PST-NO + DPST-NC) | |
| Coil Rated Power | 800mW | |
| Switching Current(Max) | 8A | |
| Contact Material | AgSnO2 + Gold Plated | |
| Coil Voltage | 110V | |
| Contact Rating | 8A@250VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8-1415537-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | 4 Form A + 2 Form B: 4A + 2B (4PST-NO + DPST-NC) | |
| Coil Rated Power | 800mW | |
| Switching Current(Max) | 8A | |
| Contact Material | AgSnO2 + Gold Plated | |
| Coil Voltage | 110V | |
| Contact Rating | 8A@250VAC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8-1415537-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8-1415537-6 datasheets or manufacturer documentation.
Datasheet: 8-1415537-6 Datasheet (PDF)
The 8-1415537-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.