
* Images are for reference only
87230-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87230-1
- JLCPCB Part #
- C6107750
- Package
- Push-Pull
- Description
- -65℃~+105℃ 2 2.54mm 2P 3A Black Gold Phosphor Bronze Right Angle Push-Pull Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8566
200+
$0.3423
500+
$0.3311
1000+
$0.3247
Related Products