
* Images are for reference only
87224-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87224-1
- JLCPCB Part #
- C5168961
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1P 1x1P 2.29mm 3.18mm 3A 8.08mm Black Gold Phosphor bronze Pin Header Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 354
Minimum: 1
Full Reel: 520
$0.01
Add To List
Available Order Qty: 353
In-stock Item Pricing
Qty Unit Price
1+
$0.8716
10+
$0.8523
30+
$0.8395
100+
$0.8250
Related Products