
* Images are for reference only
87215-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87215-2
- JLCPCB Part #
- C6414003
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 10P 2 2.54mm 2.54mm 3A Black Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0236
160+
$1.2059
480+
$1.1657
960+
$1.1464