
* Images are for reference only
86207-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 86207-9
- JLCPCB Part #
- C7047048
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 3.96mm 4P 5A Black Brass Through Hole Tin-Lead 插件,P=3.96mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 252
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5478
252+
$1.0166
504+
$0.9828
1008+
$0.9667